

3M 1267 1.5"SQ-100 | |
---|---|
DigiKey Part Number | 3M11271-ND |
Manufacturer | |
Manufacturer Product Number | 3M 1267 1.5"SQ-100 |
Description | RF SHLDING SHEET 1.5"X1.5" 100PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 1.500" (38.10mm) X 1.500" (38.10mm) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Square | |
Length | 1.500" (38.10mm) | |
Width | 1.500" (38.10mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Aluminum Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |