MFR Recommended


| 3M 4926 3/4" X 3"-100 | |
|---|---|
| DigiKey Part Number | 3M11039-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3M 4926 3/4" X 3"-100 | 
| Description | TAPE DBL SIDED GRAY 3/4"X3" | 
| Customer Reference | |
| Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 3.00" (76.20mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M (TC) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Tape Type | Double Coated, Double Sided | |
| Adhesive | Acrylic | |
| Backing, Carrier | Paper | |
| Thickness | 0.0150" (15.0 mils, 0.381mm) | |
| Thickness - Adhesive | - | |
| Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
| Width | 0.75" (19.05mm) 3/4" | |
| Length | 3.00" (76.20mm) | |
| Color | Gray | |
| Usage | General Purpose | |
| Temperature Range | 200°F (93°C) | |
| Shelf Life Start | Date of Shipment | |
| Shelf Life | 24 Months | |
| Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
| Base Product Number | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland