
3M 5451 0.71" X 36YD | |
|---|---|
DigiKey Part Number | 3M54510.71"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 3M 5451 0.71" X 36YD |
Description | TAPE GLASS CLOTH BRN 0.71"X36YD |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Brown 0.71" (18.00mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0056" (5.6 mils, 0.142mm) | |
Thickness - Adhesive | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Backing, Carrier | 0.0032" (3.2 mils, 0.081mm) | |
Width | 0.71" (18.00mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Brown | |
Usage | High Temperature Sealant | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

