
1SS187,LF | |
|---|---|
DigiKey Part Number | 264-1SS187LFTR-ND - Tape & Reel (TR) 264-1SS187,LFCT-ND - Cut Tape (CT) 264-1SS187,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS187,LF |
Description | DIODE STANDARD 80V 100MA SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 1SS187,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-Mini | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06900 | Fr.0.69 |
| 100 | Fr.0.05840 | Fr.5.84 |
| 500 | Fr.0.04258 | Fr.21.29 |
| 1,000 | Fr.0.03744 | Fr.37.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02182 | Fr.65.46 |
| 6,000 | Fr.0.02000 | Fr.120.00 |
| 9,000 | Fr.0.01963 | Fr.176.67 |
| 15,000 | Fr.0.01950 | Fr.292.50 |
| 21,000 | Fr.0.01942 | Fr.407.82 |
| 30,000 | Fr.0.01935 | Fr.580.50 |
| 75,000 | Fr.0.01873 | Fr.1,404.75 |
| 150,000 | Fr.0.01774 | Fr.2,661.00 |
| 300,000 | Fr.0.01606 | Fr.4,818.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |


