
VG-532B-0.75-72 | |
---|---|
DigiKey Part Number | 1067-VG-532B-0.75-72-ND |
Manufacturer | |
Manufacturer Product Number | VG-532B-0.75-72 |
Description | TAPE DOUBLE SIDED BLK 3/4"X72YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Synthetic Rubber Based Adhesive Black 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Foam | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0350" (35.0 mils, 0.900mm) | |
Thickness - Adhesive | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Backing, Carrier | 0.0313" (31.3 mils, 0.800mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 216' (66.0m) 72 yds | |
Color | Black | |
Usage | Vibration Damping | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.32.77000 | Fr.32.77 |
10 | Fr.25.17800 | Fr.251.78 |
25 | Fr.22.81280 | Fr.570.32 |
50 | Fr.21.22680 | Fr.1,061.34 |
100 | Fr.19.79720 | Fr.1,979.72 |
250 | Fr.18.12136 | Fr.4,530.34 |
Unit Price without VAT: | Fr.32.77000 |
---|---|
Unit Price with VAT: | Fr.35.42437 |
