420-12-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
420-12-5

420-12-5

DigiKey Part Number
1067-420-12-5-ND
Manufacturer
Manufacturer Product Number
420-12-5
Description
TAPE LEAD FOIL SILVER 12"X5YDS
Customer Reference
Detailed Description
Lead Foil Tape Rubber Adhesive Silver 12.00" (304.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Tape Type
Lead Foil
Adhesive
Rubber
Backing, Carrier
Lead Foil
Thickness
0.0068" (6.8 mils, 0.173mm)
Thickness - Adhesive
0.0021" (2.1 mils, 0.053mm)
Thickness - Backing, Carrier
0.0047" (4.7 mils, 0.119mm)
Width
12.00" (304.80mm)
Length
15' (4.6m) 5 yds
Color
Silver
Usage
Electrically Conductive
Temperature Range
-60°F ~ 225°F (-51°C ~ 106°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.