
427-1.375-60 | |
---|---|
DigiKey Part Number | 1067-427-1.375-60-ND |
Manufacturer | |
Manufacturer Product Number | 427-1.375-60 |
Description | TAPE ALUM FOIL SILV 1 3/8"X60YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 1.38" (34.93mm) 1 3/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0046" (4.6 mils, 0.117mm) | |
Thickness - Adhesive | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Backing, Carrier | 0.0028" (2.8 mils, 0.071mm) | |
Width | 1.38" (34.93mm) 1 3/8" | |
Length | 180' (55.0m) 60 yds | |
Color | Silver | |
Usage | - | |
Temperature Range | -65°F ~ 300°F (-54°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.150.94000 | Fr.150.94 |
Unit Price without VAT: | Fr.150.94000 |
---|---|
Unit Price with VAT: | Fr.163.16614 |