cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

427-10-10.5(25)

DigiKey Part Number
1067-427-10-10.5(25)-ND
Manufacturer
Manufacturer Product Number
427-10-10.5(25)
Description
TAPE ALUM FOIL SILV 10"X10 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 10.00" (254.00mm) X 10.50" (266.70mm) 10 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Aluminum Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum, Dead Soft
Thickness
0.0046" (4.6 mils, 0.117mm)
Thickness - Adhesive
0.0018" (1.8 mils, 0.046mm)
Thickness - Backing, Carrier
0.0028" (2.8 mils, 0.071mm)
Width
10.00" (254.00mm)
Length
10.50" (266.70mm) 10 1/2"
Color
Silver
Usage
-
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.192.58000Fr.192.58
Manufacturers Standard Package
Unit Price without VAT:Fr.192.58000
Unit Price with VAT:Fr.208.17898