3-5-427
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-5-427

427-3-5

DigiKey Part Number
1067-427-3-5-ND
Manufacturer
Manufacturer Product Number
427-3-5
Description
TAPE ALUMINUM FOIL SILVER 3"X5YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 3.00" (76.20mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Aluminum Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum, Dead Soft
Thickness
0.0046" (4.6 mils, 0.117mm)
Thickness - Adhesive
0.0018" (1.8 mils, 0.046mm)
Thickness - Backing, Carrier
0.0028" (2.8 mils, 0.071mm)
Width
3.00" (76.20mm)
Length
15' (4.6m) 5 yds
Color
Silver
Usage
Heat Dissipation, Reflection
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.40.27000Fr.40.27
10Fr.33.06600Fr.330.66
25Fr.31.26680Fr.781.67
100Fr.29.28990Fr.2,928.99
250Fr.28.34776Fr.7,086.94
Manufacturers Standard Package
Unit Price without VAT:Fr.40.27000
Unit Price with VAT:Fr.43.53187