
427-4-9.25(25) | |
---|---|
DigiKey Part Number | 1067-427-4-9.25(25)-ND |
Manufacturer | |
Manufacturer Product Number | 427-4-9.25(25) |
Description | TAPE ALUM FOIL SILVER 4"X9 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 4.00" (101.60mm) X 9.25" (234.95mm) 9 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0046" (4.6 mils, 0.117mm) | |
Thickness - Adhesive | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Backing, Carrier | 0.0028" (2.8 mils, 0.071mm) | |
Width | 4.00" (101.60mm) | |
Length | 9.25" (234.95mm) 9 1/4" | |
Color | Silver | |
Usage | - | |
Temperature Range | -65°F ~ 300°F (-54°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.81.42000 | Fr.81.42 |
Unit Price without VAT: | Fr.81.42000 |
---|---|
Unit Price with VAT: | Fr.88.01502 |