


4930-0.75-4(100) | |
|---|---|
DigiKey Part Number | 1067-4930-0.75-4(100)-ND |
Manufacturer | |
Manufacturer Product Number | 4930-0.75-4(100) |
Description | TAPE DBL SIDED WHITE 3/4"X4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0250" (25.0 mils, 0.635mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 4.00" (101.60mm) | |
Color | White | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.108.46000 | Fr.108.46 |
| 10 | Fr.84.30600 | Fr.843.06 |
| 25 | Fr.76.78080 | Fr.1,919.52 |
| 50 | Fr.71.73620 | Fr.3,586.81 |
| 100 | Fr.67.18930 | Fr.6,718.93 |
| Unit Price without VAT: | Fr.108.46000 |
|---|---|
| Unit Price with VAT: | Fr.117.24526 |


