
4959CIR-0.5(250) | |
---|---|
DigiKey Part Number | 1067-4959CIR-0.5(250)-ND |
Manufacturer | |
Manufacturer Product Number | 4959CIR-0.5(250) |
Description | TAPE DBL SIDED WHITE 1/2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" dia X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.1200" (120.0 mils, 3.048mm) | |
Thickness - Adhesive | 0.1180" (118.0 mils, 2.997mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.50" (12.70mm) 1/2" dia | |
Length | - | |
Color | White | |
Usage | - | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | Fr.56.65500 | Fr.113.31 |
Unit Price without VAT: | Fr.56.65500 |
---|---|
Unit Price with VAT: | Fr.61.24406 |