

1267-0.5-4(5) | |
|---|---|
DigiKey Part Number | 1067-1267-0.5-4(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1267-0.5-4(5) |
Description | RF EMI SHLDING SHEET 4"X0.5" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 0.500" (12.70mm) X 4.000" (101.60mm) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 4.000" (101.60mm) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Aluminum Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | Fr.11.44400 | Fr.57.22 |
| 10 | Fr.10.78200 | Fr.107.82 |
| 25 | Fr.10.08240 | Fr.252.06 |
| 100 | Fr.9.31400 | Fr.931.40 |
| 250 | Fr.8.94760 | Fr.2,236.90 |
| 500 | Fr.8.72678 | Fr.4,363.39 |
| Unit Price without VAT: | Fr.11.44400 |
|---|---|
| Unit Price with VAT: | Fr.12.37096 |




