cms-photo-not-available
cms-photo-disclaimer

5-3.78-72

cms-digikey-product-number
1067-5-3.78-72-ND
cms-manufacturer
cms-manufacturer-product-number
5-3.78-72
cms-description
TAPE ELECTRICAL TRANS 3.78"X72YD
cms-standard-lead-time
5 Weeks
cms-customer-reference
cms-detailed-description
Electrical Tape Acrylic Adhesive Translucent 3.78" (96.00mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
3.78" (96.00mm)
Length
216' (66.0m) 72 yds
Color
Translucent
Usage
General Purpose
Temperature Range
32°F ~ 266°F (0°C ~ 130°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1Fr.142.61000Fr.142.61
cms-manufacturer-standard-package
Unit Price without VAT:Fr.142.61000
Unit Price with VAT:Fr.154.16141