
5430-0.313-36 | |
---|---|
DigiKey Part Number | 1067-5430-0.313-36-ND |
Manufacturer | |
Manufacturer Product Number | 5430-0.313-36 |
Description | TAPE MASKING CLEAR 5/16"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Clear 0.31" (7.87mm) 5/16" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | UHMW Polyethylene | |
Thickness | 0.0074" (7.4 mils, 0.188mm) | |
Thickness - Adhesive | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Backing, Carrier | 0.0051" (5.1 mils, 0.130mm) | |
Width | 0.31" (7.87mm) 5/16" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | -30°F ~ 225°F (-34°C ~ 107°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.138.48000 | Fr.138.48 |
Unit Price without VAT: | Fr.138.48000 |
---|---|
Unit Price with VAT: | Fr.149.69688 |