
5480-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-5480-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 5480-0.5-5 |
Description | TAPE FILM GRAY 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Gray 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Gray |
Part Status Active | Usage High Temperature Sealant |
Tape Type Film | Temperature Range -65°F ~ 400°F (-54°C ~ 204°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Shelf Life 24 Months |
Thickness 0.0037" (3.7 mils, 0.094mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.31.15000 | Fr.31.15 |
| 10 | Fr.23.92600 | Fr.239.26 |
| 25 | Fr.21.67600 | Fr.541.90 |
| 50 | Fr.20.16760 | Fr.1,008.38 |
| 100 | Fr.18.93130 | Fr.1,893.13 |
| Unit Price without VAT: | Fr.31.15000 |
|---|---|
| Unit Price with VAT: | Fr.33.67315 |

