Film Tape Silicone Thermosetting Adhesive Gray 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5480-2-5

DigiKey Part Number
3M10283-ND
Manufacturer
Manufacturer Product Number
5480-2-5
Description
TAPE FILM GRAY 2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Thermosetting Adhesive Gray 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
2.00" (50.80mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Gray
Part Status
Active
Usage
High Temperature Sealant
Tape Type
Film
Temperature Range
-65°F ~ 400°F (-54°C ~ 204°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
24 Months
Thickness
0.0037" (3.7 mils, 0.094mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.89.94000Fr.89.94
10Fr.69.78700Fr.697.87
25Fr.63.51320Fr.1,587.83
50Fr.61.91060Fr.3,095.53
Manufacturers Standard Package
Unit Price without VAT:Fr.89.94000
Unit Price with VAT:Fr.97.22514