DRV8244S-Q1LEVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8244S-Q1LEVM

DigiKey Part Number
296-DRV8244S-Q1LEVM-ND
Manufacturer
Manufacturer Product Number
DRV8244S-Q1LEVM
Description
EVAL BOARD FOR DRV8244-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV8244-Q1 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
DRV8244-Q1
Primary Attributes
Single-H-Bridge Driver
Secondary Attributes
-
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.143.04000Fr.143.04
Manufacturers Standard Package
Unit Price without VAT:Fr.143.04000
Unit Price with VAT:Fr.154.62624