Image for 850R-6-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850R-6-5

DigiKey Part Number
1067-850R-6-5-ND
Manufacturer
Manufacturer Product Number
850R-6-5
Description
TAPE MASKING RED 6"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Red 6.00" (152.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Manufacturer
3M (TC)
Width
6.00" (152.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Red
Part Status
Active
Usage
Packaging, Sealing, Shipping, Splicing
Tape Type
Masking
Temperature Range
-60°F ~ 300°F (-50°C ~ 150°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
18 Months
Thickness
0.0019" (1.9 mils, 0.048mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.63.32000Fr.63.32
Manufacturers Standard Package
Unit Price without VAT:Fr.63.32000
Unit Price with VAT:Fr.68.44892
Alternate Color
TAPE MASKING BLACK 6"X5YDS
In-Stock: 0
Unit Price: Fr.69.11000