

8805-0.5-5 | |
---|---|
DigiKey Part Number | 1067-8805-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 8805-0.5-5 |
Description | THERM PAD 4.57M X 12.7MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 4.57m x 12.70mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape, Roll | |
Shape | Rectangular | |
Outline | 4.57m x 12.70mm | |
Thickness | 0.0049" (0.125mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.56.46000 | Fr.56.46 |
10 | Fr.43.59800 | Fr.435.98 |
25 | Fr.39.59280 | Fr.989.82 |
50 | Fr.36.90820 | Fr.1,845.41 |
100 | Fr.34.48780 | Fr.3,448.78 |
250 | Fr.31.65088 | Fr.7,912.72 |
Unit Price without VAT: | Fr.56.46000 |
---|---|
Unit Price with VAT: | Fr.61.03326 |
