

9626-12-12(6) | |
---|---|
DigiKey Part Number | 1067-9626-12-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 9626-12-12(6) |
Description | TAPE ADHSV TRNSFR CLR 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0032" (3.2 mils, 0.081mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Clear | |
Usage | - | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.61000 | Fr.7.61 |
12 | Fr.5.65167 | Fr.67.82 |
30 | Fr.5.09500 | Fr.152.85 |
54 | Fr.4.77574 | Fr.257.89 |
102 | Fr.4.46049 | Fr.454.97 |
252 | Fr.4.06095 | Fr.1,023.36 |
504 | Fr.3.78933 | Fr.1,909.82 |
1,002 | Fr.3.54650 | Fr.3,553.59 |
Unit Price without VAT: | Fr.7.61000 |
---|---|
Unit Price with VAT: | Fr.8.22641 |