10126-5212VC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 174
Unit Price: Fr.15.58000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 75
Unit Price: Fr.4.28000
Datasheet
3M Industrial Camera Cable Assemblies
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10126-5212VC

DigiKey Part Number
10126-5212VC-ND
Manufacturer
Manufacturer Product Number
10126-5212VC
Description
CONN BTB PLUG 26POS R/A SOLDER
Customer Reference
Detailed Description
26 Position Plug Connector Board to Board Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Panel Mount, Through Hole, Right Angle
Manufacturer
3M
Termination
Solder
Series
Flange Feature
Mating Side (M2.5)
Packaging
Box
Type
Board to Board
Part Status
Obsolete
Features
Shielded
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
26
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10126-5212PC3M1743M156249-NDFr.15.58000Direct
DX10G1M-26SE(50)Hirose Electric Co Ltd75H11336-NDFr.4.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes