10268-5JBEPC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1,969
Unit Price: Fr.8.91000
Datasheet
68 Position Receptacle Connector SCSI-2 Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Position Receptacle Connector SCSI-2 Panel Mount, Through Hole, Right Angle Solder

10268-5JBEPC

DigiKey Part Number
3M1832-ND
Manufacturer
Manufacturer Product Number
10268-5JBEPC
Description
CONN SCSI-2 RCPT 68POS R/A SLDR
Customer Reference
Detailed Description
68 Position Receptacle Connector SCSI-2 Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Panel Mount, Through Hole, Right Angle
Manufacturer
3M
Termination
Solder
Series
Flange Feature
Housing/Shell (M2.6)
Packaging
Bulk
Type
SCSI-2
Part Status
Obsolete
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
68
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10268-6212PC3M1,9693M1829-NDFr.8.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes