
1170-3/8"X18YD | |
|---|---|
DigiKey Part Number | 3M158383-ND |
Manufacturer | |
Manufacturer Product Number | 1170-3/8"X18YD |
Description | RF EMI SHIELDING TAPE 54'X0.38" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 0.380" (9.65mm) X 54.000' (16.50m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.003" (0.08mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Aluminum Foil |
Part Status Discontinued at DigiKey | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Shape Roll | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 54.000' (16.50m) | Base Product Number |
Width 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.29.65000 | Fr.29.65 |
| Unit Price without VAT: | Fr.29.65000 |
|---|---|
| Unit Price with VAT: | Fr.32.05165 |

