Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2340-6121TG | |
|---|---|
DigiKey Part Number | 2340-6121TG-ND |
Manufacturer | |
Manufacturer Product Number | 2340-6121TG |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
EDA/CAD Models | 2340-6121TG Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.450" (11.43mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010879405 | Molex | 0 | 0010879405-ND | Fr.3.43067 | Direct |
| 0010897401 | Molex | 0 | WM50022-40-ND | Fr.2.04000 | Similar |
| 0010897402 | Molex | 264 | WM50012-40-ND | Fr.4.32000 | Similar |
| 0702871018 | Molex | 0 | 0702871018-ND | Fr.1.38790 | Similar |
| 450-10-240-00-006101 | Preci-Dip | 0 | 450-10-240-00-006101-ND | Fr.6.46340 | Similar |












