
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Cloth Tape | |
Adhesive | - | |
Backing, Carrier | Fabric | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Color | Yellow | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 220°F (104°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | Fr.58.63056 | Fr.2,110.70 |
| Unit Price without VAT: | Fr.58.63056 |
|---|---|
| Unit Price with VAT: | Fr.63.37964 |

