Cloth Tape Tape Adhesive Yellow 1.42" (36.00mm) X 2.17" (55.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510-36MMX55M

DigiKey Part Number
3M158762-ND
Manufacturer
Manufacturer Product Number
2510-36MMX55M
Description
TAPE CLOTH TAPE YLW 1.42"X2.17"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cloth Tape Tape Adhesive Yellow 1.42" (36.00mm) X 2.17" (55.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Cloth Tape
Adhesive
-
Backing, Carrier
Fabric
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.42" (36.00mm)
Length
2.17" (55.11mm)
Color
Yellow
Usage
Insulating, Sealing, Splicing
Temperature Range
220°F (104°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
24Fr.12.46250Fr.299.10
Unit Price without VAT:Fr.12.46250
Unit Price with VAT:Fr.13.47196