2510-36X25YD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: Fr.1,250.75000
Datasheet
Scotch 2510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510-36X25YD

DigiKey Part Number
3M158763-ND
Manufacturer
Manufacturer Product Number
2510-36X25YD
Description
TAPE CLOTH TAPE YELLOW 3"X25YDS
Customer Reference
Detailed Description
Cloth Tape Tape Adhesive Yellow 3.00" (76.20mm) X 75' (22.9m) 25 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Tape Type
Cloth Tape
Adhesive
-
Backing, Carrier
Fabric
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
75' (22.9m) 25 yds
Color
Yellow
Usage
Insulating, Sealing, Splicing
Temperature Range
220°F (104°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes