3365/10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3365/10

3365/10 300

DigiKey Part Number
3M157815-50-ND
Manufacturer
Manufacturer Product Number
3365/10 300
Description
CBL RIBN 10COND 0.05 GRAY 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.23.74000Fr.23.74
2Fr.21.53000Fr.43.06
3Fr.20.32667Fr.60.98
5Fr.18.90600Fr.94.53
7Fr.18.02286Fr.126.16
10Fr.17.13100Fr.171.31
25Fr.15.04160Fr.376.04
50Fr.13.63880Fr.681.94
100Fr.12.37670Fr.1,237.67
Manufacturers Standard Package
Unit Price without VAT:Fr.23.74000
Unit Price with VAT:Fr.25.66294