3408-53K2UG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: Fr.1.04516
Datasheet

Similar


3M
In Stock: 1
Unit Price: Fr.2.40000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.3.45120
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.3.15450
Datasheet

Similar


HARTING
In Stock: 510
Unit Price: Fr.2.09000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.2.39000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.2.86720
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 399
Unit Price: Fr.3.45000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 912
Unit Price: Fr.3.53000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 422
Unit Price: Fr.2.30000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3408-53K2UG

DigiKey Part Number
3408-53K2UG-ND
Manufacturer
Manufacturer Product Number
3408-53K2UG
Description
CONN HEADER R/A 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.340" (8.64mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes