3408-6202-UG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 4,074
Unit Price: Fr.1.71000
Datasheet

Similar


3M
In Stock: 332
Unit Price: Fr.2.38000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.3.45120
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.2.63000
Datasheet

Similar


HARTING
In Stock: 989
Unit Price: Fr.2.09000
Datasheet

Similar


HARTING
In Stock: 1,208
Unit Price: Fr.3.58000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.2.58940
Datasheet

Similar


HARTING
In Stock: 1,056
Unit Price: Fr.2.16000
Datasheet

Similar


HARTING
In Stock: 30
Unit Price: Fr.2.28000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.2.02460
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.2.34190
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 366
Unit Price: Fr.3.48000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 287
Unit Price: Fr.4.17000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,271
Unit Price: Fr.1.50000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3408-6202-UG

DigiKey Part Number
3408-6202-UG-ND
Manufacturer
Manufacturer Product Number
3408-6202-UG
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
0.652" (16.56mm)
Insulation Height
0.680" (17.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes