Similar
Similar
Similar
Similar

3419-7000 | |
|---|---|
DigiKey Part Number | 3419-7000-ND |
Manufacturer | |
Manufacturer Product Number | 3419-7000 |
Description | CONN RCPT 30P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3419-7000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658620-7 | TE Connectivity AMP Connectors | 6,302 | ASC30H-ND | Fr.2.52000 | Similar |
| 1658623-7 | TE Connectivity AMP Connectors | 1,940 | ASC30B-ND | Fr.2.38000 | Similar |
| SFH210-PPPC-D15-ID-BK | Sullins Connector Solutions | 2,821 | S9292-ND | Fr.0.83000 | Similar |
| SFH210-PPPC-D15-ID-BK-M181 | Sullins Connector Solutions | 0 | S9302-ND | Fr.0.60169 | Similar |
| SFH213-PPPC-D15-ID-BK | Sullins Connector Solutions | 8 | S9312-ND | Fr.1.00000 | Similar |























