Flat Ribbon Cable Blue 30 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3601/30 100

DigiKey Part Number
MJ30C-100-ND
Manufacturer
Manufacturer Product Number
3601/30 100
Description
CBL RIBN 30COND 0.05 BLUE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Blue 30 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.029" (0.74mm)
Series
Ribbon Width
1.500" (38.10mm)
Packaging
Spool
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-55°C ~ 200°C
Number of Conductors
30
Ratings
UL Style 20424
Pitch
Conductor Material
Copper, Silver Coated
Length
100.0' (30.48m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Blue
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
500Fr.15.03202Fr.7,516.01
Unit Price without VAT:Fr.15.03202
Unit Price with VAT:Fr.16.24961