MFR Recommended

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Tape Type | Box Sealing | |
| Adhesive | Rubber | |
| Backing, Carrier | Polypropylene Film | |
| Thickness | 0.0016" (1.6 mils, 0.041mm) | |
| Thickness - Adhesive | 0.0006" (0.6 mils, 0.015mm) | |
| Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
| Width | 1.89" (48.00mm) | |
| Length | 164' (50.0m) 54.7 yds | |
| Color | Clear | |
| Usage | Packaging, Sealing, Shipping, Splicing | |
| Temperature Range | - | |
| Shelf Life Start | Date of Manufacture | |
| Shelf Life | 18 Months | |
| Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland