
3811/30 100 | |
|---|---|
DigiKey Part Number | 19-3811/30100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3811/30 100 |
Description | CBL RIBN 30COND 0.05 MULT FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 30 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 1.500" (38.10mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 30 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length Enter Number of Feet in Order Quantity | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | Fr.3.10000 | Fr.3.10 |
| 5 | Fr.2.48000 | Fr.12.40 |
| 10 | Fr.2.24900 | Fr.22.49 |
| 25 | Fr.1.97440 | Fr.49.36 |
| 50 | Fr.1.78900 | Fr.89.45 |
| 100 | Fr.1.62160 | Fr.162.16 |
| Unit Price without VAT: | Fr.3.10000 |
|---|---|
| Unit Price with VAT: | Fr.3.35110 |


