Lead Foil Tape Rubber Adhesive Silver 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lead Foil Tape Rubber Adhesive Silver 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
420-1/2"X36YD
420-1/2"X36YD

420-1/2"X36YD

DigiKey Part Number
3M159210-ND
Manufacturer
Manufacturer Product Number
420-1/2"X36YD
Description
TAPE LEAD FOIL SILVER 1/2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Foil Tape Rubber Adhesive Silver 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0047" (4.7 mils, 0.119mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Silver
Part Status
Active
Usage
Electrically Conductive
Tape Type
Lead Foil
Temperature Range
-60°F ~ 225°F (-51°C ~ 106°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Lead Foil
Shelf Life
18 Months
Thickness
0.0068" (6.8 mils, 0.173mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0021" (2.1 mils, 0.053mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
18Fr.80.10556Fr.1,441.90
Manufacturers Standard Package
Unit Price without VAT:Fr.80.10556
Unit Price with VAT:Fr.86.59411
Alternate Length
TAPE LEAD FOIL SILVER 1/2"X5YDS
In-Stock: 0
Unit Price: