Electrical Tape Rubber Adhesive Tan 0.50" (12.70mm) 1/2" X 270' (82m) 90 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44-TAN-1/2"X90YD

DigiKey Part Number
3M159255-ND
Manufacturer
Manufacturer Product Number
44-TAN-1/2"X90YD
Description
TAPE ELECTRICAL TAN 1/2"X90YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Tan 0.50" (12.70mm) 1/2" X 270' (82m) 90 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.50" (12.70mm) 1/2"
Manufacturer
3M
Length
270' (82m) 90 yds
Series
Color
Tan
Packaging
Bulk
Usage
Electrically Insulating
Part Status
Active
Temperature Range
266°F (130°C) Max
Tape Type
Electrical
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
Polyester Film / Polyester Web
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness
0.0055" (5.5 mils, 0.140mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.21.83000Fr.21.83
10Fr.16.71200Fr.167.12
25Fr.15.11800Fr.377.95
72Fr.13.53042Fr.974.19
144Fr.12.70958Fr.1,830.18
Manufacturers Standard Package
Unit Price without VAT:Fr.21.83000
Unit Price with VAT:Fr.23.59823