4462B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4462B-1/2"X72YD

DigiKey Part Number
3M159243-ND
Manufacturer
Manufacturer Product Number
4462B-1/2"X72YD
Description
TAPE DBL SIDED BLACK 1/2"X72YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive Black 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Last Time Buy
Tape Type
Double Coated, Double Sided
Adhesive
Rubber
Backing, Carrier
Polyethylene Foam
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
216' (66.0m) 72 yds
Color
Black
Usage
Holding, Joining, Mounting
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12/1/2025
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
18Fr.27.29333Fr.491.28
Manufacturers Standard Package
Unit Price without VAT:Fr.27.29333
Unit Price with VAT:Fr.29.50409
Alternate Color
TAPE DBL SIDED WHITE 1/2"X72YDS
In-Stock: 0
Unit Price: Fr.27.29333
Alternate Length
TAPE DBL SIDED BLACK 1/2"X5YDS
In-Stock: 0
Unit Price: Fr.9.12000