4952(3/4"X36YD) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 17
Unit Price: Fr.144.65000
Datasheet
4952-white
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4952-white
Rethink Tape: We Designed a Scooter using 3M™ VHB™ Tape

4952(3/4"X36YD)

DigiKey Part Number
3M159531-ND
Manufacturer
Manufacturer Product Number
4952(3/4"X36YD)
Description
TAPE DBL SIDED WHITE 3/4"X36YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 300LSE
Backing, Carrier
Paper
Thickness
0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive
0.0420" (42.0 mils, 1.067mm)
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
0.75" (19.05mm) 3/4"
Length
108' (32.9m) 36 yds
Color
White
Usage
General Purpose
Temperature Range
160°F (71°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TAPE DBL SIDED WHITE 3/4"X5YDS
In-Stock: 0
Unit Price: Fr.59.45000