
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.26800 | Fr.2.68 |
| 25 | Fr.0.25080 | Fr.6.27 |
| 50 | Fr.0.23880 | Fr.11.94 |
| 100 | Fr.0.22750 | Fr.22.75 |
| 250 | Fr.0.21320 | Fr.53.30 |
| 500 | Fr.0.20300 | Fr.101.50 |
| 1,000 | Fr.0.19330 | Fr.193.30 |
| 3,000 | Fr.0.17887 | Fr.536.61 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |





