Coarse Tread Tape Adhesive Black 12.00" (304.80mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

710-BLACK-12"X30'

DigiKey Part Number
710-BLACK-12"X30'-ND
Manufacturer
Manufacturer Product Number
710-BLACK-12"X30'
Description
TAPE COARSE TREAD BLK 12"X10YDS
Customer Reference
Detailed Description
Coarse Tread Tape Adhesive Black 12.00" (304.80mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
30' (9.1m) 10 yds
Manufacturer
3M
Color
Black
Series
Usage
Slip Resistance
Packaging
Bulk
Shelf Life Start
Date Received
Part Status
Discontinued at DigiKey
Shelf Life
60 Months
Tape Type
Coarse Tread
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Width
12.00" (304.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.