Similar
Similar

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | 3M  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Connector Type  | Receptacle  | |
Contact Type  | Female Socket  | |
Number of Positions  | 100  | |
Pitch  | 0.050" (1.27mm)  | |
Number of Rows  | 2  | |
Row Spacing  | 0.100" (2.54mm)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Fastening Type  | -  | |
Cable Termination  | IDC  | |
Wire Type  | Ribbon Cable  | |
Wire Gauge  | 30 AWG  | |
Features  | Feed Through, Strain Relief  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Color  | Gray  | |
Base Product Number  | 





