CD4010CN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,279
Unit Price: Fr.0.52000
Datasheet
16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4010CN

DigiKey Part Number
CD4010CN-ND
Manufacturer
Manufacturer Product Number
CD4010CN
Description
IC BUFFER NON-INVERT 15V 16-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Output 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Current - Output High, Low
-
Voltage - Supply
3V ~ 15V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes