Similar

929648-04-03-EU | |
|---|---|
DigiKey Part Number | 3M156540-03-ND |
Manufacturer | |
Manufacturer Product Number | 929648-04-03-EU |
Description | CONN HEADER R/A 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929648-04-03-EU Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.225" (5.72mm) |
Series | Insulation Height 0.115" (2.92mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 826631-3 | TE Connectivity AMP Connectors | 13,629 | A122656-ND | Fr.0.48000 | Similar |
| 826652-3 | TE Connectivity AMP Connectors | 2,269 | 826652-3-ND | Fr.0.64000 | Similar |
| 826947-3 | TE Connectivity AMP Connectors | 0 | 826947-3-ND | Fr.0.14775 | Similar |
| HTSW-103-08-G-S-RA | Samtec Inc. | 1,066 | SAM8924-ND | Fr.0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.52000 | Fr.5.20 |
| 100 | Fr.0.46630 | Fr.46.63 |
| 500 | Fr.0.38154 | Fr.190.77 |
| 1,000 | Fr.0.33915 | Fr.339.15 |
| 5,000 | Fr.0.29676 | Fr.1,483.80 |
| 10,000 | Fr.0.28192 | Fr.2,819.20 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |




