Connector Header Through Hole, Right Angle 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929648-05-01-I

DigiKey Part Number
3M156848-01-ND
Manufacturer
Manufacturer Product Number
929648-05-01-I
Description
CONN HEADER R/A 1POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 1 position
Datasheet
 Datasheet
EDA/CAD Models
929648-05-01-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.520" (13.21mm)
Series
Insulation Height
0.115" (2.92mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.30300Fr.3.03
100Fr.0.24970Fr.24.97
500Fr.0.21710Fr.108.55
1,000Fr.0.17910Fr.179.10
5,000Fr.0.15739Fr.786.95
10,000Fr.0.14654Fr.1,465.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835