
9490LE | |
|---|---|
DigiKey Part Number | 3M6451-ND |
Manufacturer | |
Manufacturer Product Number | 9490LE |
Description | TAPE DBL SIDED CLR 8 1/2"X8 1/2" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 8.50" (215.90mm) 8 1/2" X 8.50" (215.90mm) 8 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300LSE; Acrylic, 300MP | |
Backing, Carrier | Carrier - Polyester, Liner - Polycoated Kraft | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | 0.0062" (6.2 mils, 0.157mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 8.50" (215.90mm) 8 1/2" | |
Length | 8.50" (215.90mm) 8 1/2" | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.01605 | Fr.3,016.05 |
| Unit Price without VAT: | Fr.3.01605 |
|---|---|
| Unit Price with VAT: | Fr.3.26035 |

