966206-2000-AR-PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

966206-2000-AR-PR

DigiKey Part Number
3M9573TR-ND - Tape & Reel (TR)
3M9573CT-ND - Cut Tape (CT)
3M9573DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
966206-2000-AR-PR
Description
CONN RCPT 6POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
966206-2000-AR-PR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.197" (5.00mm)
Contact Length - Post
-
Operating Temperature
-25°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
1000VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,119
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.74000Fr.1.74
10Fr.1.47800Fr.14.78
100Fr.1.25610Fr.125.61
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.1.08461Fr.867.69
1,600Fr.1.03286Fr.1,652.58
2,400Fr.1.00375Fr.2,409.00
4,000Fr.0.96825Fr.3,873.00
5,600Fr.0.94556Fr.5,295.14
8,000Fr.0.92209Fr.7,376.72
Manufacturers Standard Package
Unit Price without VAT:Fr.1.74000
Unit Price with VAT:Fr.1.88094