
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | - | |
Number of Positions | 110 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |

