
EPS300-3/16-6"-BLACK-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M161208-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-3/16-6"-BLACK-10-10 PC PKS |
Description | HEATSHRINK TUBING 3/16-6" 1=10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.18.39000 | Fr.183.90 |
| 20 | Fr.16.91400 | Fr.338.28 |
| 30 | Fr.16.10600 | Fr.483.18 |
| 50 | Fr.15.31200 | Fr.765.60 |
| Unit Price without VAT: | Fr.18.39000 |
|---|---|
| Unit Price with VAT: | Fr.19.87959 |








