
FP301-3/64-100'-BLACK-SPOOL | |
|---|---|
DigiKey Part Number | 3M158006-100-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/64-100'-BLACK-SPOOL |
Description | HEATSHRINK FP301 3/64-100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.57.06000 | Fr.57.06 |
| 2 | Fr.52.47500 | Fr.104.95 |
| 3 | Fr.49.96667 | Fr.149.90 |
| 5 | Fr.46.98000 | Fr.234.90 |
| 7 | Fr.45.10857 | Fr.315.76 |
| 10 | Fr.43.20800 | Fr.432.08 |
| 25 | Fr.39.12960 | Fr.978.24 |
| Unit Price without VAT: | Fr.57.06000 |
|---|---|
| Unit Price with VAT: | Fr.61.68186 |











